100-position, 2mm pitch vertical backplane connector with male gender. Features press-fit termination, gold-plated bronze contacts, and a contact post length of 8.2mm. Operates within a temperature range of -65°C to 105°C with a 250V voltage rating. Designed for through-hole mounting with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
TE Connectivity 120658-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 8.2mm |
| Contact Style | Press-Fit |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 24.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 10 |
| Orientation | Vertical |
| Package Quantity | 20 |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Z-PACK HS3 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.