Conn Backplane HDR 50 POS 2mm Press Fit ST Thru-Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 120661-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 120661-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.48mm |
| Contact Style | Press-Fit |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 10 |
| Package Quantity | 264 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | No |
| Series | Z-PACK HS5 |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 120661-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.