50-position, 2mm pitch backplane header connector featuring vertical orientation and press-fit termination. Constructed with bronze contacts and gold plating, it offers a 1.15A current rating and a 250V voltage rating. The connector operates within a -65°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. Designed for through-hole mounting, it includes 5 columns and 10 rows for a robust interconnect solution.
TE Connectivity 120661-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.48mm |
| Contact Style | Press-Fit |
| Current Rating | 1.15A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Lead Length | 2.48mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 5 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 10 |
| Orientation | Vertical |
| Package Quantity | 1980 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | No |
| Series | Z-PACK HS3 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 120661-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.