This through-hole backplane connector features 50 positions in 10 rows with a vertical orientation. It has a contact material of bronze and a contact plating of tin and lead. The contact post length is 2.48mm and the lead length is also 2.48mm. The connector is non-ELV compliant and not lead-free. It has a resistance of 10 ohms and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
TE Connectivity 120662-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Post Length | 2.48mm |
| Contact Style | Press-Fit |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Lead Length | 2.48mm |
| Number of Positions | 50 |
| Number of Rows | 10 |
| Orientation | Vertical |
| Package Quantity | 264 |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Resistance | 10R |
| RoHS Compliant | No |
| Series | Z-PACK HS3 |
| RoHS | Not Compliant |
No datasheet is available for this part.