50-position, 2mm pitch vertical backplane connector featuring press-fit termination. Constructed with bronze contacts and gold plating, it offers a contact post length of 2.48mm and a lead length of 2.48mm. Operating within a temperature range of -65°C to 105°C, this connector has a voltage rating of 250V and a resistance of 10R. It is designed for through-hole mounting and boasts a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
TE Connectivity 120662-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.48mm |
| Contact Style | Press-Fit |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Lead Length | 2.48mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 5 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 10 |
| Orientation | Vertical |
| Package Quantity | 22 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | No |
| Series | Z-PACK HS3 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.