This 100-position backplane connector features a vertical orientation and press-fit termination. It has a contact post length of 13mm and a lead length of 13mm. The connector is non-ELV compliant and not lead-free. It has a flammability rating of UL94 V-0 and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
TE Connectivity 120664-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 13mm |
| Contact Style | Press-Fit |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Lead Length | 13mm |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 10 |
| Orientation | Vertical |
| Package Quantity | 180 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | No |
| Series | Z-PACK HS3 |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
No datasheet is available for this part.