TE Connectivity 120664-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 10 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 0.098inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z-PACK HS3 |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 120664-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.