
Connector Accessories Shroud 50 POS
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 120667-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 120667-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel, Tin, Gold, Lead |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 10 |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Resistance | 10R |
| RoHS Compliant | No |
| Series | Z-PACK HS3 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 120667-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.