
Conn Backplane HDR 50 POS 2mm Press Fit ST Thru-Hole
Checking distributor stock and pricing after the page loads.
TE Connectivity 120670-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.7mm |
| Contact Style | Press-Fit |
| ELV | Non-Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 198 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z-PACK HS3 |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
