
60-position, 2mm pitch, straight, male backplane connector with 10 columns and 6 rows. Features bronze contacts with gold plating and a 3.7mm contact post length. Utilizes a press-fit termination style for through-hole mounting. Operates within a temperature range of -65°C to 105°C and has a voltage rating of 250V. Exhibits UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
TE Connectivity 120674-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.7mm |
| Contact Style | Press-Fit |
| Depth | 17mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 25.74mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z-PACK HS3 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.