TE Connectivity 1206751 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 2.48mm |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1206751 to view detailed technical specifications.
No datasheet is available for this part.