
30-position, 6-row straight male backplane header with 2mm pitch. Features press-fit contact style with gold-plated bronze contacts and a 3.7mm contact post length. Designed for through-hole mounting with a vertical PCB orientation. Operates within a temperature range of -65°C to 105°C and has a maximum AC voltage rating of 250V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 120677-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 120677-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.7mm |
| Contact Style | Press-Fit |
| Depth | 17mm |
| ELV | Non-Compliant |
| Gender | Male |
| Lead Free | Contains Lead |
| Length | 14.46mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Z-PACK HS3 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 120677-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.