
30-position, 5-column, 6-row backplane connector with a 2mm pitch. Features straight, press-fit termination with gold-plated bronze contacts and a 3.7mm contact post length. Rated for 1.15A current and 250V AC/DC, operating between -65°C and 105°C. Through-hole mounting with a vertical PCB orientation.
Checking distributor stock and pricing after the page loads.
TE Connectivity 120677-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.7mm |
| Contact Style | Press-Fit |
| Current Rating | 1.15A |
| Depth | 17mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Length | 14.46mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 5 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 510 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z-PACK HS3 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.