
This 30-position, 6-row backplane connector features press-fit contacts with a gold plating and a bronze material. It is available in a packaging quantity of 34 pieces per rail or tube. The connector has a contact post length of 3.7mm and a pitch of 2mm. It is not compliant with ELV or RoHS regulations and is not suitable for radiation hardening applications. The connector is designed for through-hole mounting with a vertical PCB orientation.
Checking distributor stock and pricing after the page loads.
TE Connectivity 120678-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.7mm |
| Contact Style | Press-Fit |
| ELV | Non-Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z-PACK HS3 |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
