
The 120678-2 is a 30-contact backplane connector from TE Connectivity. It features a press-fit termination and a 2mm pitch. The connector has a length of 17mm and a 6-row configuration. It is not compliant with ELV regulations and is not lead-free. The connector is packaged in a rail/tube format with 510 pieces per package.
TE Connectivity 120678-2 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.7mm |
| Contact Style | Press-Fit |
| ELV | Non-Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 17mm |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 510 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z-PACK HS3 |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 120678-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
