
60-position, 10-column, 6-row straight backplane connector with 2mm pitch. Features male, gold-plated bronze contacts with a 14.5mm post length, designed for press-fit termination. Rated for 250V and 1.15A, operating between -65°C and 105°C. Through-hole mounting with vertical PCB orientation and UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
TE Connectivity 120679-2 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 14.5mm |
| Contact Style | Press-Fit |
| Current Rating | 1.15A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z-PACK HS3 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
