This 30-position backplane connector features a 5x6 arrangement with a 2mm pitch and a voltage rating of 250V. It has a press-fit termination and is designed for through-hole mounting. The connector operates within a temperature range of -65°C to 105°C and is packaged in a rail/tube format.
TE Connectivity 120680-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 13mm |
| Contact Style | Press-Fit |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 5 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 6 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z-PACK HS3 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 120680-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.