30-position, 6-row vertical backplane connector featuring a 2mm pitch and 5 columns. This press-fit termination connector utilizes bronze contacts with gold plating and a 13mm contact post length. Designed for through-hole mounting, it operates within a temperature range of -65°C to 105°C and has a voltage rating of 250V. The component exhibits UL94 V-0 flammability and is not RoHS compliant or lead-free.
TE Connectivity 120681-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 13mm |
| Contact Style | Press-Fit |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 5 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 6 |
| Orientation | Vertical |
| Package Quantity | 510 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z-PACK HS3 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 120681-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.