TE Connectivity 120682-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead, Gold |
| Contact Post Length | 1.8mm |
| Contact Style | Press-Fit |
| Depth | 17mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 24.9mm |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 3.5mm |
| RoHS Compliant | No |
| Series | Z-PACK HS3 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 120682-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.