TE Connectivity 120683-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel, Tin, Gold, Lead |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 6 |
| Packaging | Rail/Tube |
| Resistance | 6R |
| Series | Z-PACK HS3 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 120683-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.