TE Connectivity 120684-1 technical specifications.
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 5 |
| Packaging | Rail/Tube |
| Resistance | 6R |
| RoHS Compliant | No |
| Series | Z-PACK HS3 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 120684-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.