The 1206SFF150F/63-2-PD from TE Connectivity is a surface mount switching diode with a current rating of 1.5A and a DC rated voltage of 63V. It measures 1.6mm in height and width, and 3.2mm in length. The diode is packaged in tape and reel quantities of 3000. It is suitable for use in a variety of applications requiring a high current switching diode.
TE Connectivity 1206SFF150F/63-2-PD technical specifications.
| Current Rating | 1.5A |
| Height | 1.6mm |
| Length | 3.2mm |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | SFF |
| DC Rated Voltage | 63V |
| Width | 1.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.