
TE CONNECTIVITY / RAYCHEM 1206SFF600F/24-2 FUSE, SMD, 1206, 6A
Sign in to ask questions about the TE Connectivity 1206SFF600F/24-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1206SFF600F/24-2 technical specifications.
| Body Material | Ceramic |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Current | 6A |
| Current Rating | 6A |
| Depth | 1.6mm |
| ELV | Compliant |
| Fuse Current | 6A |
| Fuse Size | 3.2 X 1.6 X 1.1mm |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 24V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1206SFF |
| Terminal Material | Nickel |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 0.063inch |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1206SFF600F/24-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.