TE Connectivity 1206SFH120F/24 technical specifications.
| Package/Case | 1206 |
| Fuse Current | 12A |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1206SFH120F/24 to view detailed technical specifications.
No datasheet is available for this part.