The TE Connectivity 1206SFH120FM/24-2 diode is a surface mount device with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 12A and a DC rated voltage of 24V. The diode measures 1.6mm in height and 3.2mm in length, with a width of 1.6mm. It has a resistance of 8mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1206SFH120FM/24-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 12A |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Resistance | 8mR |
| Series | SFH |
| DC Rated Voltage | 24V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1206SFH120FM/24-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.