Surface Mount Fuses VERY FAST GLASS CER 63V 1A SZ 1206
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1206SFP100FM/63-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1206SFP100FM/63-2 technical specifications.
| Current Rating | 1A |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Resistance | 340mR |
| Series | SFP |
| DC Rated Voltage | 63V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1206SFP100FM/63-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.