
This 30-position, 6-row through hole header features a 2mm pitch and is packaged in a 40-pack. It has a contact material of bronze and a contact plating of gold and tin. The contact post length is 3.7mm and the contact style is press-fit. This header is not compliant with ELV regulations and is not lead-free. It is designed for vertical PCB mounting and has a straight orientation.
Sign in to ask questions about the TE Connectivity 120732-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 120732-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 3.7mm |
| Contact Style | Press-Fit |
| ELV | Non-Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | 120732 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 120732-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
