Checking distributor stock and pricing after the page loads.
TE Connectivity 120733-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 2.48mm |
| Orientation | Right Angle |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.