
This 30-position backplane connector features a 3.5mm pitch and is designed for through hole mounting. The contacts are made of bronze with a gold plating and have a press-fit style. The connector is not compliant with ELV regulations and is not lead-free. It is available in a packaging quantity of 40 pieces per rail or tube.
TE Connectivity 120743-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 1.8mm |
| Contact Style | Press-Fit |
| ELV | Non-Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z-PACK HS3 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 120743-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
