
This 50-contact backplane connector features a press-fit contact style with a 2mm pitch and a through hole mount. The connector is made from bronze with a gold plating and has a contact post length of 3.7mm. It is not compliant with ELV regulations and is not lead-free. The connector is available in bulk packaging with 360 pieces per package.
TE Connectivity 120747-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.7mm |
| Contact Style | Press-Fit |
| ELV | Non-Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 10 |
| Orientation | Vertical |
| Package Quantity | 360 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z-PACK HS3 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 120747-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
