TE Connectivity 120750-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel, Tin, Lead |
| Contact Post Length | 1.8mm |
| Contact Style | Press-Fit |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Lead Length | 1.8mm |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 10 |
| Orientation | Vertical |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 3.5mm |
| Resistance | 10R |
| RoHS Compliant | No |
| Series | Z-PACK HS3 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 120750-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.