Z-PACK HS3 HDR ASY 10R 100P, HL
Checking distributor stock and pricing after the page loads.
TE Connectivity 120753-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 10 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.