60-position vertical backplane connector with a 2mm pitch, featuring 6 rows and 10 columns. This press-fit termination connector utilizes bronze contacts with gold plating and a 8.2mm contact post length. Operating across a temperature range of -65°C to 105°C, it has a voltage rating of 250V and a UL94 V-0 flammability rating. Designed for through-hole mounting, this connector is packaged in rails/tubes with 300 units per package.
Checking distributor stock and pricing after the page loads.
TE Connectivity 120771-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 8.2mm |
| Contact Style | Press-Fit |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Vertical |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z-PACK HS3 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.