60-position, 2.5mm pitch backplane connector featuring a right-angle, through-hole mounting orientation. This female connector utilizes press-fit termination with copper alloy contacts plated in gold for reliable interconnectivity. Rated for 1.15A current and 250V voltage, it operates across a temperature range of -65°C to 105°C. The construction includes 10 columns and 6 rows, with contact posts measuring 2.27mm.
Checking distributor stock and pricing after the page loads.
TE Connectivity 120786-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 2.27mm |
| Contact Style | Press-Fit |
| Current Rating | 1.15A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Right Angle |
| Package Quantity | 630 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Z-PACK HS3 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.