30-position, 6-row backplane connector with a 2mm pitch, featuring a right-angle, press-fit termination style for through-hole mounting. Contact material is copper alloy with gold plating, offering a 1.15A current rating and a 250V voltage rating. Operating temperature range spans from -65°C to 105°C, with a UL94 V-0 flammability rating.
TE Connectivity 120787-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 2.27mm |
| Contact Style | Press-Fit |
| Current Rating | 1.15A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 5 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 6 |
| Orientation | Right Angle |
| Package Quantity | 1260 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z-PACK HS3 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.