100-position, right-angle backplane connector featuring a 2mm pitch and 10 columns. This general-purpose connector utilizes gold-plated copper alloy contacts and offers a 1.15A current rating with a 250V voltage rating. Designed for through-hole mounting, it has a solder termination and operates within a -65°C to 105°C temperature range. The connector exhibits UL94 V-0 flammability and a 2.27mm contact post length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 120790-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 120790-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 2.27mm |
| Contact Style | Press-Fit |
| Current Rating | 1.15A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 10 |
| Orientation | Right Angle |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z-PACK HS3 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 28.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 120790-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.