50-position, 2mm pitch right-angle backplane connector featuring a 10-row, 5-column configuration. This press-fit socket connector utilizes copper alloy contacts with gold plating for reliable interconnectivity. Designed for through-hole mounting on PCBs, it operates within a temperature range of -65°C to 105°C and has a voltage rating of 250V. The component exhibits UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
TE Connectivity 120792-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 2.27mm |
| Contact Style | Press-Fit |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 5 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 10 |
| Orientation | Right Angle |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z-PACK HS3 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.