TE Connectivity 120824-1 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Rows | 12 |
| Package Quantity | 243 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 12R |
| Series | Z-PACK HS3 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 120824-1 to view detailed technical specifications.
No datasheet is available for this part.