This 60-position press-fit backplane connector features a 2mm pitch and is designed for through-hole mounting. The connector is made from bronze with a gold plating and has a contact post length of 3.7mm. It is not compliant with ELV regulations and is not lead-free. The connector is available in a bulk packaging quantity of 300 pieces.
Checking distributor stock and pricing after the page loads.
TE Connectivity 120841-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.7mm |
| Contact Style | Press-Fit |
| ELV | Non-Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Vertical |
| Package Quantity | 300 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z-PACK HS3 |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
