
7-position, right-angle backplane receptacle connector featuring a 1.5mm pitch and press-fit termination. This board-to-board connector supports a 16A contact current rating with gold-plated contacts and metal tin plating. Designed for power applications, it offers 7 power positions within its 42 total contacts and is housed in a grey, UL94 V-0 rated module. Operating within a -55°C to 125°C temperature range, this through-hole mounted connector is RoHS compliant.
TE Connectivity 120943-5 technical specifications.
| Package/Case | Module |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Board-to-Board |
| Contact Current Rating | 16A |
| Contact Material | Gold |
| Contact Plating | Metal, Tin |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Number of Positions | 7 |
| Number of Power Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Box |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0inch |
| Sealable | No (Without) |
| Series | UPM (Universal Power Modules) |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 120943-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
