
Conn High Speed RCP 90 POS 2.5mm Press Fit ST Thru-Hole
Checking distributor stock and pricing after the page loads.
TE Connectivity 120948-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel, Tin |
| Contact Post Length | 2.48mm |
| Contact Style | Press-Fit |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 252 |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Z-PACK HS3 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
No datasheet is available for this part.