
8-position, 1-row, straight power receptacle assembly for board-to-board applications. Features a 16A contact current rating and 250V voltage rating with press-fit termination. Constructed with copper alloy and copper contacts, plated with tin, and housed in grey UL94 V-0 rated material. Operates across a -55°C to 125°C temperature range.
TE Connectivity 120953-5 technical specifications.
| Package/Case | Module |
| Circuit Application | Power |
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 16A |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | Yes (With) |
| Contact Type | Socket |
| Current Rating | 16A |
| Depth | 11.35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Power Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 23 |
| Packaging | Box |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0inch |
| Sealable | No (Without) |
| Series | UPM (Universal Power Modules) |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 120953-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.