This backplane connector features a 5x6 straight configuration with 30 positions, a current rating of 1.15A, and a voltage rating of 250V. It is designed for through hole mounting and has a pitch of 2.5mm. The connector is made with bronze contacts plated with gold and has a flammability rating of UL94 V-0. It operates over a temperature range of -65°C to 105°C.
Checking distributor stock and pricing after the page loads.
TE Connectivity 120993-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.15A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 5 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 510 |
| Packaging | Rail/Tube |
| Pitch | 2.5mm |
| RoHS Compliant | No |
| Series | Z-PACK HS3 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.