This 60-position, 6-row backplane connector features a straight orientation and press-fit termination. It is made with bronze contacts plated with tin and lead, and is compliant with RoHS regulations. The connector has a flammability rating of UL94 V-0 and is packaged in bulk. It measures 25.74mm in length and 17mm in depth, with a pitch of 2.5mm.
TE Connectivity 120995-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Depth | 17mm |
| Flammability Rating | UL94 V-0 |
| Length | 25.74mm |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Z-PACK HS3 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 120995-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.