This TE Connectivity Z-PACK HS3 connector features 60 positions in 6 rows, with a straight orientation and press-fit termination. It is packaged in bulk and compliant with RoHS regulations. The connector has a length of 25.74mm and a pitch of 2.5mm, with a depth of 17mm. It is rated for use in applications where a high level of reliability and performance are required, and is suitable for use in a variety of industries.
Checking distributor stock and pricing after the page loads.
TE Connectivity 120996-1 technical specifications.
| Contact Material | Bronze |
| Depth | 17mm |
| Flammability Rating | UL94 V-0 |
| Length | 25.74mm |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Z-PACK HS3 |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.