This backplane connector features 30 positions in 6 rows, with a straight orientation and a pitch of 2.5mm. It is designed for through-hole mounting and is available in bulk packaging. The connector's contacts are made of bronze and feature a gold plating, meeting the UL94 V-0 flammability rating. It is compliant with RoHS regulations and is part of the Z-PACK HS3 series.
TE Connectivity 120998-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17mm |
| Flammability Rating | UL94 V-0 |
| Length | 13.24mm |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Z-PACK HS3 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 120998-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.