
TE CONNECTIVITY 12101 Label, EPROM/PCB, White, Self Adhesive, 12.7mm x 25.4mm, Pack of 500
TE Connectivity 12101 technical specifications.
| Background Color | White |
| Color | White |
| Height | 25.4mm |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 12101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.