Faston series quick disconnect terminal featuring a brass body and contact material, plated with tin over nickel for enhanced conductivity and corrosion resistance. This non-insulated, male terminal has a 14.61mm length and a 4.75mm mating tab width, with a 0.187-inch tab width and 0.032-inch tab thickness. Designed for through-hole mounting, it supports wire sizes up to 14 AWG and is supplied on tape and reel packaging for automated assembly. RoHS and ELV compliant, this component is lead-free.
TE Connectivity 1217061-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 0.83mm |
| Diameter | 1.4mm |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 14.61mm |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.062inch |
| Plating | Tin |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.25inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217061-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.