
Male blade terminal for signal applications, featuring tin-plated brass construction. Designed for 14-20 AWG wire with a 0.123-inch insulation diameter, this non-insulated component offers a 3.18mm mating tab width and 0.02-inch tab thickness. It supports insulated wire and is suitable for free-hanging, cable mounting with a straight orientation. This terminal is RoHS and ELV compliant, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1217071-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.123inch |
| Length | 23.88mm |
| Material | Brass |
| Mating Tab Width | 3.18mm |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tab Length | 0.37inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.125inch |
| Termination | Tab |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.123inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217071-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.