
Faston series quick disconnect terminal for 18-22AWG discrete wire. Features brass construction with tin plating (1.016µm thickness) for reliable conductivity. Designed as a receptacle with a 4.75mm mating tab width and 0.187 inch tab width. Offers insulated wire support and a 0.13 inch insulation diameter. Packaged on tape and reel for automated assembly.
TE Connectivity 1217084-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | FEMALE AND MALE |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 0.615inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 1.016um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.225inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1217084-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
